
This 1m cable features orange twin zip wire with beige connectors, supporting multimode transmission. It is compliant with ELV regulations and has a diameter of 2.5mm. The cable is packaged in bulk and is available in quantities of 6. The connectors are SC duplex type, and the jacket material is LSZH.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5349565-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5349565-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.