
This 5m multimode duplex SC fiber optic cable features orange color and a twin zip wire/cable type with a diameter of 2.5mm. It is compliant with ELV and RoHS regulations, and is packaged in bulk with 6 units per package. The cable is made of LSZH jacket material and is suitable for cable mounting.
TE Connectivity 5349565-5 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.