This 6m cable assembly features beige SC duplex connectors and is compliant with ELV standards. It is not lead-free and is packaged in bulk. The cable has a diameter of 2.5mm and is made of twin zip wire. The assembly is RoHS compliant and suitable for multimode applications.
TE Connectivity 5349565-6 technical specifications.
| Color | Beige |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 6m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.