
This 9m cable features orange twin zip wire with a diameter of 2.5mm, connected by SC duplex connectors with beige color. The cable is made of LSZH jacket material and is compliant with ELV and RoHS regulations. It is designed for multimode applications and is available in bulk packaging.
Sign in to ask questions about the TE Connectivity 5349565-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5349565-9 technical specifications.
| Color | Orange |
| Connector Type A | SC Duplex, SC |
| Connector Type B | SC Duplex, SC |
| Connectors Color | Beige |
| ELV | Compliant |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 9m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5349565-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.