
This 2m fiber optic cable features a 2.4mm diameter and a LSZH jacket. It is designed for simplex connections and is compliant with ELV standards. The cable has an insertion loss of 0.3dB and is packaged in a bulk quantity. It is not lead-free and is not radiation hardened.
Sign in to ask questions about the TE Connectivity 5349573-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5349573-2 technical specifications.
| Color | Orange |
| Connector Type A | ST, ST-Style, Bayonet |
| Connector Type B | ST, ST-Style, Bayonet |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5349573-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.