
Cable Assembly Simplex 3m ST to ST 1 to 1 POS PL-PL
Sign in to ask questions about the TE Connectivity 5349573-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5349573-3 technical specifications.
| Color | Orange |
| Connector Type A | ST, ST-Style, Bayonet |
| Connector Type B | ST, ST-Style, Bayonet |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 18 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5349573-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.