This cable features orange twin zip conductors with a diameter of 2.4mm and a length of 1m. It is designed for duplex, multimode applications and has a low insertion loss of 0.3dB. The cable jacket is made of LSZH material, making it compliant with ELV regulations. It is also RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | SC Duplex, ST-Style, Bayonet |
| Connector Type B | SC |
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |