
Headers & Wire Housings OBSOLETE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 534972-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 534972-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Black |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 534972-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
