TE Connectivity 534975-6 technical specifications.
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Kinked Pin |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 534975-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.