
96-position, 3-row Eurocard header and receptacle assembly designed for board-to-board signal applications. Features gold and tin/lead plated bronze contacts with a 0.19-inch contact post length and 2.54mm pitch. Through-hole mounting with press-fit termination, straight orientation, and a 1.5A current rating. Housing is grey glass-filled with UL94 V-0 flammability rating, operating from -30°C to 105°C. Includes mating alignment and retention features.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 535032-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 535032-4 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.19inch |
| Current Rating | 1.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.51mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 4.826mm |
| Length | 93.98mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Signal Positions | 96 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Shell Size | C |
| Tail Length | 4.83mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Width | 10.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535032-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.