
48-contact, female, straight, two-part Eurocard connector receptacle with a 2.54mm pitch. Features gold-plated bronze contacts and a glass-filled insulation material. Designed for through-hole mounting with a vertical PCB orientation, offering 3 rows and a 3.3mm contact post length. Operates within a temperature range of -55°C to 125°C with a maximum AC voltage rating of 250V. UL94 V-0 flammability rating and grey housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 535070-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Depth | 10.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 53.34mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Eurocard |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535070-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.