48-contact, straight, two-part Eurocard receptacle connector with a 2.54mm pitch. Features gold-plated bronze contacts and a grey, UL94 V-0 rated glass-filled housing. Operates within a temperature range of -55°C to 125°C and supports a maximum AC voltage rating of 250V. Designed for through-hole mounting with a solder termination and a tail length of 4.57mm.
Sign in to ask questions about the TE Connectivity 535071-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 535071-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 53.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Eurocard |
| Tail Length | 4.57mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535071-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
