
96-position, 3-row Eurocard connector shroud with straight orientation and through-hole mounting. Features gold contact plating, a polyester grey housing, and a 2.54mm pitch. Designed for 0.125-inch PCB thickness with solder termination and PCB mount retention. Compliant with RoHS and ELV standards, exhibiting UL94 V-0 flammability rating.
TE Connectivity 535074-1 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Depth | 11.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 94.99mm |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Thickness | 0.125inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Termination | Solder |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 535074-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.