
120-contact female straight two-part Eurocard connector receptacle with a 2.54mm pitch. Features gold-plated bronze contacts, a 3.3mm contact post length, and a 10.59mm depth. Designed for through-hole mounting with vertical PCB orientation and a straight orientation. Operates within a temperature range of -55°C to 125°C, with a maximum AC voltage rating of 250V. Housing is grey, made of glass insulation, and rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 535098-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 535098-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Depth | 10.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 114.3mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535098-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.