
133-position, 7-row male header with 2mm pitch, straight orientation, and through-hole mounting. Features bronze contacts with 1.27um gold plating for reliable connectivity. Operates across a wide temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. This unshielded, vertical PCB mount component is press-fit terminated and housed in grey.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5352033-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Length | 37.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 19 |
| Number of Contacts | 133 |
| Number of Positions | 133 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352033-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
