
Right-angle, shielded receptacle with 125 contacts across 5 rows and 25 columns, featuring a 2mm pitch and 2mm row spacing. Constructed with bronze contacts and 1.27um gold plating, this component offers a wide operating temperature range from -55°C to 125°C. It is designed for through-hole mounting with a press-fit termination and a UL94 V-0 flammability rating. The grey housing is lead-free and RoHS compliant, with a make-first/break-last functionality.
Sign in to ask questions about the TE Connectivity 5352069-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5352069-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Make First / Break Last | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352069-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
