
133-position, 19-column, 7-row male header for board-to-board applications. Features 2mm pitch and row spacing, with straight, vertical PCB mounting orientation. Contacts are bronze with gold and tin plating, offering 1.27um plating thickness. Operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Termination is press-fit, and the housing is grey.
Sign in to ask questions about the TE Connectivity 5352127-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5352127-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Make First / Break Last | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 19 |
| Number of Contacts | 133 |
| Number of Positions | 133 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352127-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
