
110-position, 2mm pitch, right-angle male terminal block with press-fit termination. Features bronze contacts with nickel and gold plating (1.27um gold). Operates within a -55°C to 125°C temperature range, rated for 1.5A max current. UL94 V-0 flammability rating and RoHS compliant. Designed for through-hole and edge board mounting.
Sign in to ask questions about the TE Connectivity 5352131-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5352131-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Depth | 26.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Lead Length | 3.8mm |
| Length | 43.9mm |
| Make First / Break Last | Yes |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating | Gold |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352131-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
