110-position, 5-row, 22-column right-angle female header for board-to-board applications. Features 2mm pitch, gold/tin plated bronze contacts with 1.27um plating thickness, and a 1.5A current rating. Designed for through-hole mounting with press-fit termination, operating between -55°C and 125°C. Compliant with ELV and RoHS standards, boasting UL94 V-0 flammability rating and 500V voltage rating. Includes make-first/break-last functionality and shielded design.
TE Connectivity 5352152-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 43.9mm |
| Make First / Break Last | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352152-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
