154-position, 2-row, 7-column backplane connector with 2mm pitch. Features straight, male, press-fit termination for through-hole mounting. Contact material is bronze with gold and tin plating (1.27um thickness). Operating temperature range is -55°C to 125°C. Housing is grey, UL94 V-0 flammability rated, and RoHS compliant. Make-first/break-last functionality is included.
TE Connectivity 5352157-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 43.9mm |
| Make First / Break Last | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 154 |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352157-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.