
95-position, 5-row, 19-column backplane connector with 2mm pitch and right-angle, through-hole solder termination. Features bronze contacts with gold and tin plating, a 1.5A current rating, and a 500V voltage rating. Constructed from grey polyester housing, this shielded receptacle operates between -55°C and 125°C, is UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 5352171-1 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 37.9mm |
| Make First / Break Last | Yes |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 19 |
| Number of Contacts | 95 |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-PACK HM |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352171-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
