
125-position, 2mm pitch, shielded, right-angle, female backplane connector with press-fit termination. Features 5 rows and 25 columns, a 1.5A current rating, and a 500V voltage rating. Constructed with bronze contacts plated in gold and tin (1.27um thickness), housed in grey UL94 V-0 rated material. Operates from -55°C to 125°C, with make-first/break-last functionality. RoHS compliant and ELV compliant.
TE Connectivity 5352345-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Make First / Break Last | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 25 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352345-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.