95-position, 2mm pitch male header connector with right-angle orientation for through-hole, edge, and board mounting. Features gold-plated bronze contacts with 1.27um plating thickness, operating across a -55°C to 125°C temperature range. This UL94 V-0 rated, RoHS compliant component offers a 1-row configuration with 19 columns and 5 rows. Its grey housing measures 37.9mm in length and 15.4mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5352406-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 37.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 19 |
| Number of Contacts | 95 |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352406-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
