
133-position, 2mm pitch backplane connector with straight, male gender and 7 rows. Features bronze contacts with gold and tin plating (1.27um thickness), a grey housing, and press-fit termination for through-hole mounting. Operates within a -55°C to 125°C temperature range, is UL94 V-0 flammability rated, and RoHS compliant. This unshielded connector is supplied in trays.
Sign in to ask questions about the TE Connectivity 5352711-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5352711-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 19 |
| Number of Contacts | 133 |
| Number of Positions | 133 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Selectively Loaded | Yes (With) |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352711-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.