
132-position, 2mm pitch backplane connector with straight, male, through-hole mounting. Features 5 rows and 22 columns for robust board-to-board connectivity. Contacts are bronze with gold and tin plating, offering 1.27um plating thickness. Operates across a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS compliant, unshielded connector utilizes press-fit termination for secure assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5352713-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 43.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 132 |
| Number of Positions | 132 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352713-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.