
This 7-row PL backplane connector features 133 press-fit contacts and a straight body orientation. It has a terminal pitch of 2mm and measures 37.9mm in length, 15.4mm in depth, and 13.45mm in height. The connector is designed for through-hole mounting and is suitable for use in backplane applications.
TE Connectivity 5352869-1 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 7 |
| Product Length (mm) | 37.9 |
| Product Depth (mm) | 15.4 |
| Product Height (mm) | 13.45 |
| Type | Backplane |
| Gender | PL |
| Number of Contacts | 133 |
| Termination Method | Press Fit |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5352869-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.