This 100-position 2-row surface mount connector features a copper alloy contact material with gold plating, and is keyed for secure orientation. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 50V. The connector is designed for surface mount applications and has a 0.6mm pitch. It is available in tape and reel packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5353183-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Keyed | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.6mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Free Height (FH) GIGA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5353183-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.