100-position, 2-row shrouded header for board-to-board applications. Features a 0.6mm pitch, 6mm stack height, and vertical surface mount termination. Contact current rating of 500mA, with copper alloy contacts plated in gold and tin (0.2um thickness). Operates within a temperature range of -40°C to 85°C, with UL94 V-0 flammability rating. Includes mating alignment, PCB mount alignment, and PCB mount retention. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5353186-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Package/Case | 100 |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6mm |
| Housing Color | Natural |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.024inch |
| Plating Thickness | 0.2um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Free Height (FH) GIGA, AMP |
| Stack Height | 6mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5353186-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.