Right-angle, 4-position, 4-contact USB receptacle for cable-to-board applications. Features copper alloy contacts with gold plating for enhanced conductivity and durability. Surface mount termination with a 2.5mm pitch, designed for horizontal mounting with panel flanges. Housing and insulation are black, with a flammability rating of UL94 V-0. Compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 5353583-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5353583-4 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 25mm |
| Mount | Surface Mount, Panel, Flanges, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Thickness | 0.039inch |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5353583-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
