
Right-angle, 4-position, 4-contact receptacle for cable-to-board applications. Features copper alloy contacts with gold plating and bright tin plating (0.76um). Designed for surface mount, panel, and flange mounting with a 2.5mm pitch. Operating temperature range of -55°C to 85°C, with a maximum AC voltage rating of 30V. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the TE Connectivity 5353928-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5353928-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Color | Black |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Panel, Flanges, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.039inch |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5353928-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
