
The PIDG female terminal is a general-purpose terminal with a copper body and tin-lead plating. It features a yellow color and is made with copper contacts with tin-lead plating. The terminal is not compliant with ELV standards and is not RoHS compliant. It is available in a package quantity of 1000 pieces and is packaged as a loose piece. The terminal is suitable for use with wire gauges ranging from 22AWG to 26AWG and is qualified for government use.
Sign in to ask questions about the TE Connectivity 53546-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 53546-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53546-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
