
This PIDG crimp wire connector features a non-insulated design with a maximum wire gauge of 24AWG and a minimum of 20AWG. It is not lead-free and is not compliant with RoHS regulations. The connector is packaged in loose pieces and is available in quantities of 1000. It is not suitable for use in ELV applications and is not radiation hardened.
Sign in to ask questions about the TE Connectivity 53547-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 53547-1 technical specifications.
| Color | White |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53547-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
