
Butt splice terminal for 16-22AWG wire, featuring a copper body with tin plating. This female, insulated terminal utilizes PVDF insulation and has two wire entries. Constructed from copper with tin and lead plating, it measures 32.13mm in length and 3.18mm in diameter.
Sign in to ask questions about the TE Connectivity 53548-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 53548-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red, Natural |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Diameter | 3.18mm |
| ELV | Non-Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Insulation | Insulated |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 32.13mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53548-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.