This PIDG crimp terminal features a 2-wire entry design with tin lead plating. It is available in quantities of 2500 per pack and is packaged in tape and reel format. The terminal is not compliant with ELV regulations and is not RoHS compliant. It is government qualified and has a non-sealable design.
Sign in to ask questions about the TE Connectivity 53548-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 53548-2 technical specifications.
| Color | Red |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Number of Wire Entries | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53548-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.