
The PIDG Series 2-conductor crimp wire connector is a blue, copper connector with tin lead plating. It is non-compliant with ELV regulations and is not lead-free. The connector has a polyvinylidene insulation material and is available in quantities of 1000. It is packaged as a loose piece and is not sealable. The PIDG Series connector is suitable for use in applications where a simple, reliable connection is required.
Sign in to ask questions about the TE Connectivity 53549-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 53549-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Gender | Male |
| Government Qualified | Yes |
| Insulation | Insulated |
| Insulation Material | Polyvinylidene |
| Lead Free | Not Applicable |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53549-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.