This terminal block features 10 positions, with a vertical orientation and SMD/SMT termination. It is made with bronze contacts and has a black housing. The part is not RoHS compliant and has a UL94 V-0 flammability rating. It is high temperature compatible and includes a standoff for PCB mounting, with a gold plating on the contacts.
TE Connectivity 535959-1 technical specifications.
| Board Standoff | Yes (With) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Number of Positions | 10 |
| Orientation | Vertical |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535959-1 to view detailed technical specifications.
No datasheet is available for this part.