
64-position, 2-row male header for board-to-board connector systems. Features brass contacts with gold and tin/lead plating, a 2.54mm pitch, and a 1.5A current rating. This right-angle, through-hole mount component has a glass-filled polyester insulator and a grey housing, rated for 250V AC and operating temperatures from -55°C to 125°C. Conforms to DIN and IEC standards, with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 536052-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Additional Feature | AMP |
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 4.93mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.64mm |
| Current Rating | 1.5A |
| Depth | 15.19mm |
| DIN Conformance | Yes |
| ELV | Compliant |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.497inch |
| Housing Color | Grey |
| IEC Conformance | Yes |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 3.7inch |
| Make First / Break Last | No |
| Manufacturer Series | 536052 |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (AC) | 250V |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Number of Rows Loaded | 2 |
| Number of Signal Positions | 64 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | 536052 |
| Shell Size | B |
| Shielding | Unshielded |
| Tail Length | 2.64mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 8.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536052-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
