
150-position, 3-row, straight, male backplane connector with 2.54mm pitch. Features bronze contacts with gold, tin, and lead plating, and a 0.22-inch contact post length. Designed for through-hole mounting with a 0.093-inch PCB thickness capability. Offers make first/break last functionality, mating alignment, and retention. Operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 536096-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.22inch |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 0.452343inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 140.71mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 50 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.127um |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 5.59mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536096-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
