
96-position, 3-row, straight, through-hole backplane connector for signal applications. Features bronze contacts with gold, tin, and lead plating, a 1.5A current rating, and a 2.54mm pitch. Operates within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating and glass insulation. Designed for board-to-board connectivity with solder termination.
TE Connectivity 536154-5 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.13inch |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.452343inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Length | 3.302mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Signal Positions | 96 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.061701inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536154-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.