
96-position, 3-row, right-angle male backplane connector with a 2.54mm pitch. Features brass contacts with gold and tin/lead plating, a 2.65mm contact post length, and a 0.76um plating thickness. Insulation material is polymer with a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, offering make-first/break-last functionality and integrated mating alignment and retention. Operates within a temperature range of -55°C to 125°C.
TE Connectivity 536437-6 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.62mm |
| Insulation Material | Polymer |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536437-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.