
96-position, 4-row backplane connector with 2mm row spacing and 0.079-inch pitch. Features straight, male, through-hole mounting with a 17mm height and 16mm width. Contact current rating of 5A, contact material is bronze with gold, tin, lead plating. Operating temperature range from -55°C to 125°C, with a 30V AC voltage rating.
Sign in to ask questions about the TE Connectivity 536501-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 536501-3 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Mating Length | 6.5mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.167inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Number of Signal Positions | 96 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 4.25mm |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536501-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.