
48-position, 4-row straight header with 2mm pitch and 0.079-inch spacing. Features 5A contact current rating, gold/tin/lead plating, and 6.5mm mating length. Through-hole mount with 17mm height and 16mm width. Operating temperature range of -55°C to 125°C with a 30V voltage rating. UL94 V-0 flammability rating.
TE Connectivity 536504-2 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Mating Length | 6.5mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.167inch |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 4.25mm |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Width | 16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536504-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
