
2mm pitch right-angle female receptacle for signal applications, featuring 24 positions across 4 rows. Contact material is bronze with gold, tin, and lead plating, offering a 5A current rating and 2.73mm tail length. Housing is natural colored, with a 11.8mm height and 0.079-inch pitch. Designed for through-hole, edge, and board mounting with mating alignment. Operating temperature range is -55°C to 125°C with a 30V AC voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 536507-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Circuit Application | Signal |
| Color | Natural |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.73mm |
| Contact Style | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Length | 2.73mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Operating Supply Voltage | 30V |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| Plating | Gold |
| Plating Thickness | 762nm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 2.73mm |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536507-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
