
48-position, 4-row right-angle backplane connector with 2mm row spacing and 0.079-inch pitch. Features gold/tin/lead plated bronze contacts rated for 5A and 30V AC. Designed for through-hole mounting on PCBs up to 1.3mm thick, with a 2.73mm contact post length. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 536507-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 536507-2 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.8mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 2.73mm |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536507-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
