
96-position, 4-row right-angle receptacle with 2mm pitch for board-to-board applications. Features gold/tin/lead plated bronze contacts rated for 5A and 30V AC, with a 2.73mm tail length. Operates across a -55°C to 125°C temperature range and boasts UL94 V-0 flammability. Through-hole mounting with a 1.3mm PCB thickness capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 536507-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 47.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Number of Signal Positions | 96 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 2.73mm |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536507-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
