
120-position, 4-row backplane connector featuring a 2mm row spacing and 0.079-inch pitch. This right-angle, female connector offers press-fit termination with a 2.73mm contact post length and through-hole mounting. It supports a 5A contact current rating and a 30V maximum voltage rating, with contact material of bronze and gold/tin/lead plating. Operating temperature range is -55°C to 125°C, with UL94 V-0 flammability rating.
TE Connectivity 536507-6 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Number of Signal Positions | 120 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 2.73mm |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536507-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.