
48-position, 4-row straight male backplane connector with 2mm pitch and 0.079-inch contact spacing. Features press-fit termination with a 0.167-inch contact post length and 4.25mm tail length, designed for vertical PCB mounting with a 1.3mm PCB thickness. Offers a 5A contact current rating and 30V voltage rating, with bronze contacts plated in gold, tin, and lead. Operates within a -55°C to 125°C temperature range, packaged in tubes.
Sign in to ask questions about the TE Connectivity 536513-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 536513-2 technical specifications.
| Boss | No (Without) |
| Package/Case | Module |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Mating Length | 5mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.167inch |
| ELV | Compliant |
| Gender | Male |
| Height | 17mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 4.25mm |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536513-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
