
24-position, 4-row straight backplane connector with 2mm row spacing and 0.079-inch pitch. Features press-fit termination with a 4.25mm tail length and 0.255-inch contact mating length. Rated for 30V and 5A contact current, with gold/tin/lead plating on bronze contacts. Operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Housing is natural colored, with a 17mm height and 16mm width.
TE Connectivity 536540-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Mating Length | 0.255inch |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 11.88mm |
| Make First / Break Last | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 4.25mm |
| Termination | Through Hole |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536540-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.