Connector Accessories 96 POS 2mm Hard Metric Shroud 4 Row Liquid Crystal Polymer Natural
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 536565-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 536565-3 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Number of Signal Positions | 96 |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 536565-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.