
8-position, 4-row female backplane connector with 2mm pitch and 2.73mm contact post length. Features gold-plated bronze contacts, a 3A current rating, and a 30V AC voltage rating. Designed for through-hole mounting with a right-angle orientation and solder termination. This connector is lead-free and ELV compliant.
TE Connectivity 536607-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.73mm |
| Current Rating | 3A |
| Depth | 20.45mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.88mm |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-PACK FB |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 536607-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
